770MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-575+

DigiKey Part Number
3157-LFCN-575+TR-ND - Tape & Reel (TR)
3157-LFCN-575+CT-ND - Cut Tape (CT)
3157-LFCN-575+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-575+
Description
CER FILTER 770MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
770MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
770MHz
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.08000¥117.08
20¥43.48200¥869.64
50¥39.46160¥1,973.08
100¥36.81680¥3,681.68
200¥33.85450¥6,770.90
500¥31.31558¥15,657.79
1,000¥30.88959¥30,889.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥26.34315¥79,029.45
Manufacturers Standard Package