
LDPQ-132-33+ | |
|---|---|
DigiKey Part Number | 3157-LDPQ-132-33+TR-ND - Tape & Reel (TR) 3157-LDPQ-132-33+CT-ND - Cut Tape (CT) 3157-LDPQ-132-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDPQ-132-33+ |
Description | RF DIPLEXER 0.64/2.275GHZ 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1.28GHz / 1.55GHz ~ 3GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 0Hz ~ 1.28GHz / 1.55GHz ~ 3GHz |
Manufacturer Mini-Circuits | Return Loss (Low Band / High Band) 15.0dB / 15.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Type Diplexer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.92000 | ¥122.92 |
| 20 | ¥73.48500 | ¥1,469.70 |
| 50 | ¥57.47720 | ¥2,873.86 |
| 100 | ¥50.06430 | ¥5,006.43 |
| 200 | ¥47.59335 | ¥9,518.67 |
| 500 | ¥42.65136 | ¥21,325.68 |
| 1,000 | ¥42.32637 | ¥42,326.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.09803 | ¥108,294.09 |





