
FW-5A+ | |
|---|---|
DigiKey Part Number | 3157-FW-5A+-ND |
Manufacturer | |
Manufacturer Product Number | FW-5A+ |
Description | 5 DB FIXED ATT, DC - 12000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 12 GHz 50 Ohms 1.4W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.4W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.98000 | ¥284.98 |
| 10 | ¥258.22200 | ¥2,582.22 |
| 50 | ¥254.25280 | ¥12,712.64 |
| 100 | ¥252.85510 | ¥25,285.51 |


