Cable Assembly Coaxial SMA to N-Type 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-2M-SMNM+

DigiKey Part Number
3157-CBL-2M-SMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-2M-SMNM+
Description
COAX CBL SMA TO N-TYPE 6.6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
78.7" (2.0m) 6.6'
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,911.14000¥1,911.14
10¥1,897.93300¥18,979.33
25¥1,884.97720¥47,124.43
50¥1,872.02700¥93,601.35
Manufacturers Standard Package