
BW-S3-2W263A+ | |
|---|---|
DigiKey Part Number | 3157-BW-S3-2W263A+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S3-2W263A+ |
Description | 3 DB FXD ATTN, DC - 26000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥815.60000 | ¥815.60 |
| 50 | ¥793.19180 | ¥39,659.59 |
| 100 | ¥770.41570 | ¥77,041.57 |



