
BW-S1-2W263A+ | |
|---|---|
DigiKey Part Number | 3157-BW-S1-2W263A+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S1-2W263A+ |
Description | 1 DB FIXED ATTN, DC-26000 MHZ, 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥934.68000 | ¥934.68 |
| 50 | ¥908.89300 | ¥45,444.65 |
| 100 | ¥882.89840 | ¥88,289.84 |



