9.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.2dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-9901+

DigiKey Part Number
3157-BFHK-9901+TR-ND - Tape & Reel (TR)
3157-BFHK-9901+CT-ND - Cut Tape (CT)
3157-BFHK-9901+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-9901+
Description
RF FILTER BAND PASS 9.7GHZ 3SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.2dB 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFHK-9901+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Frequency
9.7GHz Center
Height (Max)
0.064" (1.62mm)
Bandwidth
2.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.58000¥299.58
20¥242.69450¥4,853.89
50¥218.46740¥10,923.37
100¥196.56860¥19,656.86
200¥179.53730¥35,907.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥153.08662¥153,086.62
Manufacturers Standard Package