
BFHK-1272+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-1272+TR-ND - Tape & Reel (TR) 3157-BFHK-1272+CT-ND - Cut Tape (CT) 3157-BFHK-1272+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-1272+ |
Description | CER FILTER 12.3GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-1272+ Models |
Category | Insertion Loss 4.5dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Frequency 12.3GHz Center | Height (Max) 0.064" (1.62mm) |
Filter Type Band Pass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.58000 | ¥299.58 |
| 20 | ¥242.69450 | ¥4,853.89 |
| 50 | ¥218.46740 | ¥10,923.37 |
| 100 | ¥196.56860 | ¥19,656.86 |
| 200 | ¥179.53730 | ¥35,907.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥153.08662 | ¥153,086.62 |


