
BFCQ-1892+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-1892+TR-ND - Tape & Reel (TR) 3157-BFCQ-1892+CT-ND - Cut Tape (CT) 3157-BFCQ-1892+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-1892+ |
Description | CER FILTER 18.95GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.95GHz Center Band Pass Ceramic Filter 2.5 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCQ-1892+ Models |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 18.95GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Impedance 50Ohm | Height (Max) 0.032" (0.81mm) |
Bandwidth 2.5 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.40000 | ¥267.40 |
| 20 | ¥203.63150 | ¥4,072.63 |
| 50 | ¥178.04560 | ¥8,902.28 |
| 100 | ¥165.25260 | ¥16,525.26 |
| 200 | ¥152.56565 | ¥30,513.13 |
| 500 | ¥142.62152 | ¥71,310.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥127.71989 | ¥383,159.67 |




