RF Attenuators 5dB 0 Hz ~ 60 GHz 50 Ohms 1.5W 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-5+

DigiKey Part Number
3157-BAT-5+TR-ND - Tape & Reel (TR)
3157-BAT-5+CT-ND - Cut Tape (CT)
3157-BAT-5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT-5+
Description
5 DB MMIC FIXED ATT, DC 60 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 60 GHz 50 Ohms 1.5W 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 60 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.5W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
6-UFDFN Exposed Pad
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.86000¥159.86
10¥143.89800¥1,438.98
20¥129.50800¥2,590.16
50¥116.50780¥5,825.39
100¥106.41250¥10,641.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥90.70582¥45,352.91
Manufacturers Standard Package