RF Balun 500kHz ~ 1GHz 75 / 75Ohm 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL1-4-75+

DigiKey Part Number
3157-ADTL1-4-75+TR-ND - Tape & Reel (TR)
3157-ADTL1-4-75+CT-ND - Cut Tape (CT)
3157-ADTL1-4-75+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTL1-4-75+
Description
1:1 CORE & WIRE TRANSFORMER, 0.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 500kHz ~ 1GHz 75 / 75Ohm 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
11.48dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
500kHz ~ 1GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
75 / 75Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.77000¥214.77
20¥41.24000¥824.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.13477¥35,134.77
Manufacturers Standard Package