



MIKROE-340 | |
|---|---|
DigiKey Part Number | 1471-1189-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-340 |
Description | BOARD EASYADC W/MCP3204 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP3204 - 12 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3204 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.81000 | ¥239.81 |






