12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3204-CI/P

DigiKey Part Number
MCP3204-CI/P-ND
Manufacturer
Manufacturer Product Number
MCP3204-CI/P
Description
IC ADC 12BIT 14-PDIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP3204-CI/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
14-DIP (0.300", 7.62mm)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
14-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
25¥11.90840¥297.71
100¥10.83340¥1,083.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.