


ZL40203LDG1 | |
|---|---|
DigiKey Part Number | ZL40203LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40203LDG1 |
Description | IC CLK BUFFER 1:4 750MHZ 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad |
EDA/CAD Models | ZL40203LDG1 Models |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40202LDF1 | Microchip Technology | 2,490 | 150-ZL40202LDF1CT-ND | ¥39.28000 | Parametric Equivalent |
| ZL40202LDG1 | Microchip Technology | 139 | ZL40202LDG1-ND | ¥39.28000 | Parametric Equivalent |
| ZL40203LDF1 | Microchip Technology | 5,794 | 150-ZL40203LDF1CT-ND | ¥39.28000 | Parametric Equivalent |
| 8S58021AKILF | Renesas Electronics Corporation | 48 | 800-3256-ND | ¥71.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.28000 | ¥39.28 |
| 25 | ¥32.66640 | ¥816.66 |
| 100 | ¥31.52940 | ¥3,152.94 |

