Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
16-VQFN (exposed pad)

ZL40203LDF1

DigiKey Part Number
150-ZL40203LDF1TR-ND - Tape & Reel (TR)
150-ZL40203LDF1CT-ND - Cut Tape (CT)
150-ZL40203LDF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40203LDF1
Description
IC CLK BUFFER 1:4 750MHZ 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
EDA/CAD Models
ZL40203LDF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Microchip Technology
Frequency - Max
750 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,794
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.28000¥39.28
25¥38.59000¥964.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥31.52841¥126,113.64
Manufacturers Standard Package