
VSC7514XKS | |
|---|---|
DigiKey Part Number | VSC7514XKS-ND |
Manufacturer | |
Manufacturer Product Number | VSC7514XKS |
Description | IC ETHERNET SWITCH 10-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 10 Channel 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7514XKS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 10 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.57000 | ¥328.57 |
| 25 | ¥273.73680 | ¥6,843.42 |
| 100 | ¥264.53650 | ¥26,453.65 |











