
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIDEO-DC-USXGMII | |
---|---|
DigiKey Part Number | 150-VIDEO-DC-USXGMII-ND |
Manufacturer | |
Manufacturer Product Number | VIDEO-DC-USXGMII |
Description | VIDEO-DC-USXGMII |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface USXGMII FMC Daughter Card Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | USXGMII FMC Daughter Card | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
Documents & Media
Resource Type | Link |
---|---|
Environmental Information | |
Manuals | VIDEO-DC-USXGMII |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
In-Stock: 2
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,419.65000 | ¥6,419.65 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 150-VIDEO-DC-USXGMII |
Standard Package | 1 |