USB, Type-C Controller PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTC2000-E/MG

DigiKey Part Number
UTC2000-E/MG-ND
Manufacturer
Manufacturer Product Number
UTC2000-E/MG
Description
IC PORT CTLR USB TYPE C 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
16-QFN (3x3)
Current - Supply
185µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
25¥11.66080¥291.52
100¥11.26790¥1,126.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.