
USB7252CT/KDX | |
|---|---|
DigiKey Part Number | 150-USB7252CT/KDXTR-ND - Tape & Reel (TR) 150-USB7252CT/KDXCT-ND - Cut Tape (CT) 150-USB7252CT/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7252CT/KDX |
Description | IC USB3.2 GEN2 HUB TYPE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7252CT/KDX Models |
Category | Interface GPIO, I2C, I2S, SPI, SMBus, USB |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.09V ~ 1.21V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7006T/KDX | Microchip Technology | 4,158 | 150-USB7006T/KDXCT-ND | ¥57.48000 | Similar |
| USB7206CT/KDX | Microchip Technology | 2,735 | 150-USB7206CT/KDXCT-ND | ¥71.62000 | Parametric Equivalent |
| USB7216CT/KDX | Microchip Technology | 1,873 | 150-USB7216CT/KDXCT-ND | ¥78.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.12000 | ¥82.12 |
| 25 | ¥80.85400 | ¥2,021.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥66.05660 | ¥165,141.50 |




