USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7206CT/KDX

DigiKey Part Number
150-USB7206CT/KDXTR-ND - Tape & Reel (TR)
150-USB7206CT/KDXCT-ND - Cut Tape (CT)
150-USB7206CT/KDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB7206CT/KDX
Description
IC USB3.1 GEN2 HUB TYPE C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB7206CT/KDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
GPIO, I2C, I2S, SPI, SMBus, USB
Manufacturer
Microchip Technology
Standards
USB 2.0, USB 3.1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.09V ~ 1.21V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
100-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
100-VQFN (12x12)
Function
Hub Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,735
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.62000¥71.62
25¥70.47680¥1,761.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥57.57985¥143,949.62
Manufacturers Standard Package