Diode 20 V 1A Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPS120EE3/TR7

DigiKey Part Number
150-UPS120EE3/TR7TR-ND - Tape & Reel (TR)
150-UPS120EE3/TR7CT-ND - Cut Tape (CT)
150-UPS120EE3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS120EE3/TR7
Description
DIODE SCHOTTKY 20V 1A POWERMITE1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Powermite 1 (DO216-AA)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRM120ET1Gonsemi9,795MBRM120ET1GOSCT-ND¥8.93000Upgrade
MBRM120ET3Gonsemi16,219MBRM120ET3GOSCT-ND¥5.46000Upgrade
NRVBM120ET1Gonsemi2,544488-NRVBM120ET1GCT-ND¥8.93000Upgrade
MBRM120LT1Gonsemi22,821MBRM120LT1GOSCT-ND¥6.04000Similar
MBRM120LT3Gonsemi25,847MBRM120LT3GOSCT-ND¥6.04000Similar
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.47340¥10,420.20
Manufacturers Standard Package