
TP2640LG-G | |
|---|---|
DigiKey Part Number | 150-TP2640LG-GTR-ND - Tape & Reel (TR) 150-TP2640LG-GCT-ND - Cut Tape (CT) 150-TP2640LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2640LG-G |
Description | MOSFET P-CH 400V 86MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 86mA (Tj) 740mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP2640LG-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 740mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 300mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 25 | ¥17.11880 | ¥427.97 |
| 100 | ¥15.63030 | ¥1,563.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥15.63034 | ¥51,580.12 |



