P-Channel 20 V 630mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2502N8-G

DigiKey Part Number
TP2502N8-GTR-ND - Tape & Reel (TR)
TP2502N8-GCT-ND - Cut Tape (CT)
TP2502N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2502N8-G
Description
MOSFET P-CH 20V 630MA TO243AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 630mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
TP2502N8-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-243AA (SOT-89)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
25¥11.57760¥289.44
100¥10.66780¥1,066.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.66786¥21,335.72
Manufacturers Standard Package