
TP2435N8-G | |
|---|---|
DigiKey Part Number | TP2435N8-GTR-ND - Tape & Reel (TR) TP2435N8-GCT-ND - Cut Tape (CT) TP2435N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2435N8-G |
Description | MOSFET P-CH 350V 231MA TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 350 V 231mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TP2435N8-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 350 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 25 | ¥12.73560 | ¥318.39 |
| 100 | ¥11.49530 | ¥1,149.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.49530 | ¥22,990.60 |


