Zero-Drift Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC913BCPA

DigiKey Part Number
TC913BCPA-ND
Manufacturer
Manufacturer Product Number
TC913BCPA
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC913BCPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
650µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
2.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
90 pA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
25¥52.26640¥1,306.66
100¥47.38710¥4,738.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.