
TC4429COA713 | |
|---|---|
DigiKey Part Number | TC4429COA713TR-ND - Tape & Reel (TR) TC4429COA713CT-ND - Cut Tape (CT) TC4429COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4429COA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4429COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1406T-E/SN | Microchip Technology | 2,424 | MCP1406T-E/SNCT-ND | ¥11.33000 | Direct |
| TC4429COA | Microchip Technology | 806 | TC4429COA-ND | ¥17.62000 | Direct |
| MAX4429CSA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4429CSA+-ND | ¥56.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 25 | ¥14.72040 | ¥368.01 |
| 100 | ¥13.39740 | ¥1,339.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥13.39739 | ¥44,211.39 |


