
TC4428COA | |
|---|---|
DigiKey Part Number | TC4428COA-ND |
Manufacturer | |
Manufacturer Product Number | TC4428COA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4428COA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4428COA713 | Microchip Technology | 562 | TC4428COA713CT-ND | ¥13.40000 | Direct |
| MIC4425YM | Microchip Technology | 363 | 576-1796-5-ND | ¥17.04000 | Similar |
| MIC4428YM | Microchip Technology | 1,102 | 576-3406-5-ND | ¥10.83000 | Similar |
| MIC4428YM-TR | Microchip Technology | 2,470 | 576-1206-1-ND | ¥10.83000 | Similar |
| MIC4428ZM | Microchip Technology | 89 | 576-1798-5-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 25 | ¥11.16400 | ¥279.10 |
| 100 | ¥10.08910 | ¥1,008.91 |

