
TC4427VPA | |
|---|---|
DigiKey Part Number | TC4427VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4427VPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4427VPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427AVPA | Microchip Technology | 5 | TC4427AVPA-ND | ¥18.11000 | Direct |
| MIC4424YN | Microchip Technology | 314 | 576-1199-ND | ¥18.19000 | Similar |
| MIC4424ZN | Microchip Technology | 137 | 576-1200-ND | ¥18.19000 | Similar |
| MIC4427YN | Microchip Technology | 353 | 576-1205-ND | ¥14.31000 | Similar |
| MIC4427ZN | Microchip Technology | 296 | 576-1526-5-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 25 | ¥12.32200 | ¥308.05 |
| 100 | ¥11.16420 | ¥1,116.42 |

