Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1071VCT713

DigiKey Part Number
TC1071VCT713TR-ND - Tape & Reel (TR)
TC1071VCT713CT-ND - Cut Tape (CT)
TC1071VCT713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1071VCT713
Description
IC REG LIN POS ADJ 100MA SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1071VCT713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.25V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,575
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
25¥3.39080¥84.77
100¥3.16330¥316.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97720¥8,931.60
Manufacturers Standard Package