TC1044SEOA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4,604
Unit Price: ¥10.42000
Datasheet

Similar


Microchip Technology
In Stock: 88
Unit Price: ¥10.42000
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1044SEOA

DigiKey Part Number
TC1044SEOA-ND
Manufacturer
Manufacturer Product Number
TC1044SEOA
Description
IC REG CHARGE PUMP 20MA 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TC1044SEOA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
12V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
10kHz, 45kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1044SEOA713Microchip Technology4,604TC1044SEOA713CT-ND¥10.42000Direct
TC1044SCOAMicrochip Technology88TC1044SCOA-ND¥10.42000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
25¥8.68360¥217.09
100¥8.02190¥802.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.