


TC1015-3.3VCT713 | |
|---|---|
DigiKey Part Number | TC1015-3.3VCT713TR-ND - Tape & Reel (TR) TC1015-3.3VCT713CT-ND - Cut Tape (CT) TC1015-3.3VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1015-3.3VCT713 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1015-3.3VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5323-3.3YD5-TR | Microchip Technology | 4,078 | 576-4196-1-ND | ¥5.62000 | Similar |
| LT1761IS5-3.3#TRMPBF | Analog Devices Inc. | 497 | 505-LT1761IS5-3.3#TRMPBFCT-ND | ¥41.52000 | Similar |
| LT1761IS5-3.3#TRPBF | Analog Devices Inc. | 3,315 | 505-LT1761IS5-3.3#TRPBFCT-ND | ¥41.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 25 | ¥3.39080 | ¥84.77 |
| 100 | ¥3.16330 | ¥316.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.97720 | ¥8,931.60 |





