Similar
Similar

SY10EP52VKC | |
|---|---|
DigiKey Part Number | SY10EP52VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP52VKC |
Description | IC FF D-TYPE SINGLE 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP52VKC Models |
Category | Clock Frequency 4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -3.3V ~ -5V |
Packaging Bulk | Current - Quiescent (Iq) 47 mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-MSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP52DTR2G | onsemi | 0 | 488-MC100EP52DTR2GCT-ND | ¥72.61000 | Similar |
| MC10EP52DTG | onsemi | 209 | MC10EP52DTGOS-ND | ¥106.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥18.94960 | ¥5,684.88 |


