


MC10EP52DTG | |
|---|---|
DigiKey Part Number | MC10EP52DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP52DTG |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP52DTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 45 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.19000 | ¥106.19 |
| 10 | ¥83.52700 | ¥835.27 |
| 25 | ¥77.86360 | ¥1,946.59 |
| 100 | ¥71.64300 | ¥7,164.30 |
| 300 | ¥68.17290 | ¥20,451.87 |
| 500 | ¥66.89022 | ¥33,445.11 |
| 1,000 | ¥65.41939 | ¥65,419.39 |

