
SY100ELT22LZG-TR | |
|---|---|
DigiKey Part Number | 576-1360-2-ND - Tape & Reel (TR) 576-1360-1-ND - Cut Tape (CT) 576-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100ELT22LZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT22LZG-TR Models |
Category | Input Signal LVTTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVELT22DR2G | onsemi | 1,970 | MC100LVELT22DR2GOSCT-ND | ¥288.88000 | Direct |
| MAX9372EUA+ | Analog Devices Inc./Maxim Integrated | 20 | MAX9372EUA+-ND | ¥1,596.28000 | Similar |
| SN65ELT22D | Rochester Electronics, LLC | 21,100 | 2156-SN65ELT22D-ND | ¥268.37567 | Similar |
| SN65ELT22DR | Texas Instruments | 63,040 | 296-SN65ELT22DRCT-ND | ¥302.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 25 | ¥14.67760 | ¥366.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.99149 | ¥11,991.49 |

