Similar
Similar

SST89E516RD-40-C-PIE | |
|---|---|
DigiKey Part Number | SST89E516RD-40-C-PIE-ND |
Manufacturer | |
Manufacturer Product Number | SST89E516RD-40-C-PIE |
Description | IC MCU 8BIT 72KB FLASH 40PDIL |
Customer Reference | |
Detailed Description | 8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 72KB (72K x 8) FLASH 40-PDIL |
Datasheet | Datasheet |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 40-PDIL |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RB2-3CSUL | Microchip Technology | 0 | AT89C51RB2-3CSUL-ND | ¥65.97140 | Similar |
| AT89LP51ED2-20PU | Microchip Technology | 36 | AT89LP51ED2-20PU-ND | ¥48.79000 | Similar |



