80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 40-PDIL

AT89C51RB2-3CSUL

DigiKey Part Number
AT89C51RB2-3CSUL-ND
Manufacturer
Manufacturer Product Number
AT89C51RB2-3CSUL
Description
IC MCU 8BIT 16KB FLASH 40PDIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 40-PDIL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
1.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
40MHz
Supplier Device Package
40-PDIL
Connectivity
SPI, UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥65.97140¥6,597.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.