
SST39VF010-70-4I-TU | |
|---|---|
DigiKey Part Number | 150-SST39VF010-70-4I-TU-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF010-70-4I-TU |
Description | 2.7V TO 3.6V 1MBIT MULTI-PURPOSE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 32-TSOP |
| Bulk: | 234 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.32000 | ¥14.32 |
| 25 | ¥14.16360 | ¥354.09 |


