FLASH - NOR (SLC) Memory IC 1Mbit Parallel 70 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF010-70-4C-TU

DigiKey Part Number
150-SST39VF010-70-4C-TU-ND
Manufacturer
Manufacturer Product Number
SST39VF010-70-4C-TU
Description
2.7V TO 3.6V 1MBIT MULTI-PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Bulk
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
32-TSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:234
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
25¥13.07120¥326.78
100¥13.03530¥1,303.53