FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF040AT-104I/SN

DigiKey Part Number
150-SST26VF040AT-104I/SNTR-ND - Tape & Reel (TR)
150-SST26VF040AT-104I/SNCT-ND - Cut Tape (CT)
150-SST26VF040AT-104I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF040AT-104I/SN
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST26VF040AT-104I/SN Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,210
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥9.90185¥32,676.10
Manufacturers Standard Package