
SST26VF016-80-5I-QAE-T | |
|---|---|
DigiKey Part Number | 150-SST26VF016-80-5I-QAE-TTR-ND - Tape & Reel (TR) 150-SST26VF016-80-5I-QAE-TCT-ND - Cut Tape (CT) 150-SST26VF016-80-5I-QAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF016-80-5I-QAE-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF016-80-5I-QAE-T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP016D-JKLE | ISSI, Integrated Silicon Solution Inc | 12,362 | 706-1600-ND | ¥16.29000 | Similar |
| IS25LP016D-JKLE-TR | ISSI, Integrated Silicon Solution Inc | 5,971 | 706-1601-1-ND | ¥13.88000 | Similar |
| W25Q16JVZPIQ TR | Winbond Electronics | 38,919 | 256-W25Q16JVZPIQTRCT-ND | ¥6.09000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.34000 | ¥19.34 |
| 25 | ¥18.53240 | ¥463.31 |
| 100 | ¥18.35510 | ¥1,835.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥17.72673 | ¥35,453.46 |

