
SST25VF080B-50-4I-S2AE-T | |
|---|---|
DigiKey Part Number | SST25VF080B-50-4I-S2AE-TTR-ND - Tape & Reel (TR) SST25VF080B-50-4I-S2AE-TCT-ND - Cut Tape (CT) SST25VF080B-50-4I-S2AE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-50-4I-S2AE-T |
Description | IC FLASH 8MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF080B-50-4I-S2AE-T Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4200 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.97000 | ¥12.97 |
| 25 | ¥12.52440 | ¥313.11 |
| 100 | ¥12.31850 | ¥1,231.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥12.07693 | ¥25,361.55 |





