Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ78CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ78CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78CAE3/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 11.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA-13-F | Diodes Incorporated | 0 | SMCJ78CA-FDICT-ND | ¥10.83000 | Direct |
| 5.0SMDJ78CA | Littelfuse Inc. | 0 | F10861CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ78CA-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ78CA-T7CT-ND | ¥16.95000 | Similar |
| 5.0SMLJ78CA-TP | MCC (Micro Commercial Components) | 2,990 | 353-5.0SMLJ78CA-TPCT-ND | ¥24.07000 | Similar |
| CD214C-T78CALF | Bourns Inc. | 0 | CD214C-T78CALF-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.22168 | ¥15,665.04 |







