Similar
Similar
Similar



CD214L-T78CALF | |
|---|---|
DigiKey Part Number | CD214L-T78CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T78CALF |
Description | TVS DIODE 78VWM 126VC SMC |
Customer Reference | |
Detailed Description | 126V Clamp 22.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T78CALF Models |
Category | Current - Peak Pulse (10/1000µs) 22.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ78CA | Bourns Inc. | 0 | SMLJ78CABCT-ND | ¥16.37000 | Direct |
| 5.0SMDJ78CA | Littelfuse Inc. | 0 | F10861CT-ND | ¥20.43000 | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1,596 | SMCJ78CAFSCT-ND | ¥8.68000 | Similar |
| SMCJ78CA | Littelfuse Inc. | 88,849 | SMCJ78CALFCT-ND | ¥8.02000 | Similar |
| SMCJ78CA-TP | MCC (Micro Commercial Components) | 0 | SMCJ78CA-TPMSCT-ND | ¥6.78000 | Similar |






