Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

TV15C780JB-HF | |
|---|---|
DigiKey Part Number | TV15C780JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C780JB-HF |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C780JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C780JB-HF | Comchip Technology | 0 | ATV15C780JB-HF-ND | ¥3.33931 | Direct |
| TV15C780JB-G | Comchip Technology | 0 | TV15C780JB-G-ND | ¥3.03175 | Direct |
| SMCJ78CA | Littelfuse Inc. | 88,849 | SMCJ78CALFCT-ND | ¥8.02000 | Direct |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1,596 | SMCJ78CAFSCT-ND | ¥8.68000 | Direct |
| SMCJ78CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,742 | SMCJ78CA-E3/57TGICT-ND | ¥9.26000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03175 | ¥9,095.25 |










