Zener Diode 6 V 5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5340BE3/TR13

DigiKey Part Number
150-SMBJ5340BE3/TR13TR-ND - Tape & Reel (TR)
150-SMBJ5340BE3/TR13CT-ND - Cut Tape (CT)
150-SMBJ5340BE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5340BE3/TR13
Description
DIODE ZENER 6V 5W DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5340B-TPMCC (Micro Commercial Components)32,192SMBJ5340B-TPMSCT-ND¥0.70000Direct
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.95442¥17,863.26
Manufacturers Standard Package