Direct
Similar
Similar

SMBJ28AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ28AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28AE3/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28A | Taiwan Semiconductor Corporation | 604 | SMBJ28AFSCT-ND | ¥5.21000 | Direct |
| SMBJ28A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ28A-M3/5B-ND | ¥1.08760 | Direct |
| SMBJ28A/TR13 | YAGEO | 2,529 | 13-SMBJ28A/TR13CT-ND | ¥3.31000 | Similar |
| SMBJ28A/TR7 | YAGEO | 500 | 13-SMBJ28A/TR7CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54708 | ¥7,641.24 |




