45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28A/TR7

DigiKey Part Number
13-SMBJ28A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ28A/TR7CT-ND - Cut Tape (CT)
13-SMBJ28A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A/TR7
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
13.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.04300¥20.43
100¥1.28270¥128.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥0.95286¥476.43
1,000¥0.84610¥846.10
1,500¥0.79166¥1,187.49
2,500¥0.73031¥1,825.78
3,500¥0.69395¥2,428.82
5,000¥0.65859¥3,292.95
Manufacturers Standard Package