Smart Card Interface 16-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEC1110I-A5-02-TR

DigiKey Part Number
150-SEC1110I-A5-02-TR-ND - Tape & Reel (TR)
150-SEC1110I-A5-02-TRCT-ND - Cut Tape (CT)
150-SEC1110I-A5-02-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEC1110I-A5-02-TR
Description
IC INTERFACE SPECIALIZED 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smart Card Interface 16-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SEC1110I-A5-02-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Microchip Technology
Package / Case
16-VQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-QFN (5x5)
Part Status
Active
Mounting Type
Surface Mount
Applications
Smart Card
Base Product Number
Interface
SPI Serial, USB, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,393
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥21.81212¥109,060.60
Manufacturers Standard Package