
SEC1110-A5-02 | |
|---|---|
DigiKey Part Number | SEC1110-A5-02-ND |
Manufacturer | |
Manufacturer Product Number | SEC1110-A5-02 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SEC1110-A5-02 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 16-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 16-QFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface SPI Serial, USB, UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 25 | ¥16.85080 | ¥421.27 |



