
RNWF02UE-I/100 | |
|---|---|
DigiKey Part Number | 150-RNWF02UE-I/100-ND |
Manufacturer | |
Manufacturer Product Number | RNWF02UE-I/100 |
Description | 28-PAD WI-FI RN MODULE, 802.11 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RNWF02UE-I/100 Models |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Memory Size 2MB Flash |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.8V ~ 3V |
Protocol | Current - Receiving 80mA ~ 86mA |
Modulation DSSS, OFDM | Current - Transmitting 224mA ~ 269mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 28-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |




